Omron CJ2M-CPU35

Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
$ 3,695.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ2M-CPU35.

Master Electronics

Datasheet29 pages15 years ago

Sager Electronics

Inventory History

3 month trend:
-98.05%

Supply Chain

Introduction Date2023-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cpu With Built-In Ethernet |Omron Industrial Automation CJ1MCPU12ETN
E6C3 Absolute PNP Open Collector RotaryEncoder; 5000rpm; 360 ppr; 12 to 24Vdc; IP65
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
Crouzet88974141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
PanasonicAFPX-C14TD
CONTROL UNIT, 24VDC, 3-AXIS, 8 DC INPUTS, 6 NPN OOUTPUTS, 12K PROGRAM SIZE, FP-X

Descriptions

Descriptions of Omron CJ2M-CPU35 provided by its distributors.

Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
Cpu Unit, 2560 Point/40 Unit, 160K Word; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Cj2M Series Rohs Compliant: Yes |Omron Industrial Automation CJ2MCPU35
CPU with built-in EtherNet/IP port, 60K steps program, 32K words data memory, 32K words x 4 banks EM, 2560 I/O max, option port for RS-232C/485, USB programming port, 3 expansion racks max.
632028 Safety light guard, Type 3, PL d, hand protection (resolution 30 mm), protected field height 1350 mm without dead zone, supply voltage 24 V, connector M12, transmitter: 5-pin, receiver 5-pin. Connection cable not supplied with the device.
Input/Output Max. = 2560 I/O Points / Operating Voltage Max. V = 5 / Baud Rate Max. Mbps = 100 / Scan Time us = 1.4 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Sequential Function Charts (SFC) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Data Memory = 160000 Words / Communication Interface Type = RS-232C / Communication Interface Type = EtherNet / IP / Communication Interface Type = USB / Real-Time Clock = Yes / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Program Capacity = 60000 Steps / Series = CJ2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ2MCPU35