Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron CJ1M-CPU12-ETN

Cpu With Built-In Ethernet |Omron Industrial Automation CJ1MCPU12ETN
$ 2,979.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron CJ1M-CPU12-ETN.

Master Electronics

Datasheet13 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Related Parts

Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
Programmable Logic Controller With A Proven Record Great For Basic Machine Automation
Cj2M Cpu Eip 5K Steps Rohs Compliant: Yes |Omron Industrial Automation CJ2M-CPU31
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
PanasonicAFPX-C14RD
Fp-X Control Unit (In:8, Out:6 Relay), 24V Dc Power Supply
Crouzet88974141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40

Descriptions

Descriptions of Omron CJ1M-CPU12-ETN provided by its distributors.

Cpu With Built-In Ethernet |Omron Industrial Automation CJ1MCPU12ETN
CJ1 Series Programmable Logic Controller CPU Unit, built-in Ethernet port, 10K steps program capacity, 320 I/O points & 10 units max: no expansion rack, 32K words, standards: UC1, CE, N, L, stored program, DIN rail mount
630724 Safety light guard, Type 2, PL c, hand protection (resolution 30 mm), protected field height 750 mm, supply voltage 24 V, connector M12, transmitter: 4-pin, receiver: 5-pin, connection cable not supplied with the device.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ1MCPU12ETN