TDK CGA5L3X5R1H225K160AB

Cap Ceramic 2.2uF 50V X5R 10% SMD 1206 85°C Blister Plastic T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.5 mm
Max Width1.9 mm
Min Length3.1 mm
Min Width1.5 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5L3X5R1H225K160AB.

TDK
Datasheet23 pages3 years ago
Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
-1.93%

Alternate Parts

Price @ 1000
$ 0.237
$ 0.173
$ 0.173
Stock
22,400
106,391
106,391
Authorized Distributors
3
8
8
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.45 mm
1.45 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA5L3X5R1H225K160AB.

Related Parts

Descriptions

Descriptions of TDK CGA5L3X5R1H225K160AB provided by its distributors.

Cap Ceramic 2.2uF 50V X5R 10% SMD 1206 85°C Blister Plastic T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:3.2x1.6x1.6mm
Mlcc,1206,x5R,50V,2.2Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L3X5R1H225K160AB
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 225, TOL: +/-10%, THICKNESS: 1.60 +0.30,-0.10
CGA CERAMIC CAPACITOR 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X5R ±10% 2.2muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance2.2 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.6 mm
Length3.2 mm
Max Length3.5 mm
Max Width1.9 mm
Min Length3.1 mm
Min Width1.5 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5L3X5R1H225K160AB.

TDK
Datasheet23 pages3 years ago
Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant