TDK CGA5F4C0G2J561J085AA

Multilayer Ceramic Capacitor, 560 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance560 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness762 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5F4C0G2J561J085AA.

TDK
Datasheet18 pages5 years ago
Newark
Datasheet17 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.096
$ 0.096
Stock
30,935
15,848
15,848
Authorized Distributors
5
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA5F4C0G2J561J085AA.

Related Parts

Descriptions

Descriptions of TDK CGA5F4C0G2J561J085AA provided by its distributors.

Multilayer Ceramic Capacitor, 560 pF, 630 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Cap Ceramic 560pF 630V C0G 5% SMD 1206 125Ž Automotive Paper T/R
Multilayer Ceramic Chip Capacitors, Capacitance=560pF, LxWxT:3.2x1.6x0.85mm
EIA CASE SIZE: 1206, VOLTAGE: 630, CAP VALUE: 560, TOL: +/-5%, THICKNESS: 0.85 ± 0.10
CAP, 560PF, 630V, 5%, C0G, 1206, REEL; Capacitance:560pF; Voltage Rating:630V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CGA Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:AEC-Q200; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA5F4C0G2J561J(085AA)

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance560 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating630 V
Voltage Rating (DC)630 V
Dimensions
Depth1.6 mm
Height850 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness762 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5F4C0G2J561J085AA.

TDK
Datasheet18 pages5 years ago
Newark
Datasheet17 pages9 years ago
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant