TDK CGA4F3X7R2E472M085AA

Cap Ceramic 0.0047uF 250V X7R 20% SMD 0805 125°C Punched Paper T/R
In Stock
Datasheet

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating250 V
Dimensions
Height1.45 mm
Length2.0066 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4F3X7R2E472M085AA.

Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.035
$ 0.035
Stock
13,137
27,380
27,380
Authorized Distributors
1
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
-
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
1.45 mm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA4F3X7R2E472M085AA.

Related Parts

Descriptions

Descriptions of TDK CGA4F3X7R2E472M085AA provided by its distributors.

Cap Ceramic 0.0047uF 250V X7R 20% SMD 0805 125°C Punched Paper T/R
0805 (2012Metric) CERAMIC CAPACITOR CGA 250V 4700pF ±20% X7R
Automotive Grade MLCC, 0805, X7R, 250V, 4700pF, 20%, 0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 472, TOL: +/-20%, THICKNESS: 0.85 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance4.7 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Tolerance20 %
Voltage Rating250 V
Dimensions
Height1.45 mm
Length2.0066 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA4F3X7R2E472M085AA.

Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant