TDK CGA3E2NP01H222J080AA

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2NP01H222J080AA.

TDK
Datasheet16 pages5 years ago
Upverter
Datasheet14 pages9 years ago

Inventory History

3 month trend:
+1.30%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.049
$ 0.049
Stock
182,989
34,335
34,335
Authorized Distributors
11
7
7
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.1 mm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2NP01H222J080AA.

Related Parts

Descriptions

Descriptions of TDK CGA3E2NP01H222J080AA provided by its distributors.

Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0603 150C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR CGA 50V 2200pF ±5% C0G NP0
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 222, TOL: +/-5%, THICKNESS: 0.80 ± 0.10
Cap, 2200Pf, 50V, 5%, C0G/Np0, 0603; Capacitance:2200Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cga Series; Operating Temperature Rohs Compliant: Yes |Tdk CGA3E2NP01H222J080AA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance2.2 nF
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2NP01H222J080AA.

TDK
Datasheet16 pages5 years ago
Upverter
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant