Littelfuse CG33.0LTR

CG3 Series - Two Terminal High Voltage Gas Plasma Arresters, 3000V, 10kA, plug in, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Breakdown Voltage3.6 kV
Max Operating Temperature90 °C
Max Voltage Rating (DC)3 kV
Min Breakdown Voltage2.4 kV
Min Operating Temperature-40 °C
Number of Poles2
PackagingTape and Reel
Peak Pulse Current10 A
Dimensions
Diameter8 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG33.0LTR.

LKR
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
iiiC
Datasheet4 pages13 years ago
Fuses Unlimited
Datasheet5 pages14 years ago

Inventory History

3 month trend:
+23.20%

Alternate Parts

Price @ 1000
$ 1.91
$ 2.125
$ 2.125
Stock
68,496
7,852
7,852
Authorized Distributors
8
5
5
Mount
Through Hole
Plug-In, Through Hole
Plug-In, Through Hole
Case/Package
Axial
Metal
Metal
Number of Pins
-
2
2
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse CG33.0LTR.

Descriptions

Descriptions of Littelfuse CG33.0LTR provided by its distributors.

CG3 Series - Two Terminal High Voltage Gas Plasma Arresters, 3000V, 10kA, plug in, RoHS
Littelfuse SCT
Surge Arrestor 2-Electrode High Voltage Surge Arrestor 3000VDC 10KA Thru-Hole T/R
Gp S.a. Standard 3.0Kv Nominal/Tr Rohs Compliant: Yes |Littelfuse CG33.0LTR
CG Series 2400 to 3600 V 5 kA Axial Through Hole Gas Discharge Tube
2-electrode arrester, CG33.0LTRAH
High Voltage Gas Discharge Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance1 pF
Fail ShortNo
Insulation Resistance10 GΩ
Max Breakdown Voltage3.6 kV
Max Operating Temperature90 °C
Max Voltage Rating (DC)3 kV
Min Breakdown Voltage2.4 kV
Min Operating Temperature-40 °C
Number of Poles2
PackagingTape and Reel
Peak Pulse Current10 A
Dimensions
Diameter8 mm
Length62 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse CG33.0LTR.

LKR
Datasheet4 pages6 years ago
Future Electronics
Datasheet4 pages3 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
iiiC
Datasheet4 pages13 years ago
Fuses Unlimited
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant