KOA Speer CFS1/4C203J

Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C AXL Box
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance20 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Diameter1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4C203J.

element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+534%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer CFS1/4C203J.

Related Parts

Descriptions

Descriptions of KOA Speer CFS1/4C203J provided by its distributors.

Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C AXL Box
1/4Watt Metal Film Resistors 20K OHM 5% 1/4W
Resistor, 20K, 5%, 250MW, AXIAL, CARBON FILM; Resistance:20kohm; Product Range:-; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS1/4 C 203 J

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating250 mW
Resistance20 kΩ
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Diameter1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4C203J.

element14 APAC
Datasheet2 pages3 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago