KOA Speer CF1/4CT52R223J

Res, 22K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R223J
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Voltage Rating (DC)300 V
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance22 kΩ
Schedule B8533100070
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)250 V
Dimensions
Height2.6 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R223J.

Farnell
Datasheet2 pages3 years ago
KOA Speer SCT
Technical Drawing313 pages4 years ago
Datasheet2 pages4 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Mouser
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-7.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer CF1/4CT52R223J.

Related Parts

Descriptions

Descriptions of KOA Speer CF1/4CT52R223J provided by its distributors.

Res, 22K, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CF1/4CT52R223J
Res Carbon Film 22K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
1/4Watt Axial Leaded Carbon Film Resistors 1/4W 22K ohm 5%
RES, 22K, 0.25W, AXIAL, CARBON FILM;

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF1/4 C T52R 223 J
  • CF14CT52R223J

Technical Specifications

Physical
Case/PackageConformal
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Voltage Rating (DC)300 V
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance22 kΩ
Schedule B8533100070
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)250 V
Dimensions
Height2.6 mm
Length6.1 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer CF1/4CT52R223J.

Farnell
Datasheet2 pages3 years ago
KOA Speer SCT
Technical Drawing313 pages4 years ago
Datasheet2 pages4 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago