TE Connectivity CFR100J4K7

Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR100J4K7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

IHS

Master Electronics

CAD Models

Download TE Connectivity CFR100J4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCFR50J4K7
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4K7
Res Carbon Film 4.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR200J4K7
Fixed Resistor, Carbon Film, 2W, 4700ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB5K10
Fixed Resistor, Carbon Film, 0.125W, 5100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J4K7
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT4K70
Res Carbon Film 4.7K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4K7
Res Carbon Film 4.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR25J4K7
Fixed Resistor, Carbon Film, 0.33W, 4700ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR100J4K7 provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
CFR100Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 4.7kOhm 1W
RESISTOR, CARBON FILM, RES 4.7 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res, 4K7, 1W, Axial, Carbon Film Rohs Compliant: Yes
Carbon Film Resistors - Through Hole CFR100 5% 4K7
RES, 4K7, 5%, 1W, AXIAL, CARBON FILM; Resistance:4.7kohm; Product Range:CFR Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:500V; Resistor Element Material:Carbon Film; Temperature Coefficient:-450ppm/°C to 0ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
Special Order: CFR100 5% 4K7 Resistance Value: 4.7K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 4.7K Ω Carbon Film General Purpose Resistor | Part Number: CFR100J4K7 | Internal Number: 4-1623925-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1623925-2
  • CFR100J4K7.