Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR16J4K7

Res Carbon Film 4.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J4K7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago
Datasheet4 pages11 years ago

element14 APAC

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.67%

CAD Models

Download TE Connectivity CFR16J4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Stackpole ElectronicsCF14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J4K7
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JB4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J5K1
Res, 5K1, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J5K1
Stackpole ElectronicsCF18JT4K70
Res Carbon Film 4.7K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityCFR25J4K7
Fixed Resistor, Carbon Film, 0.33W, 4700ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT4K70
Fixed Resistor, Carbon Film, 0.25W, 4700ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-4K7
Res Carbon Film 4.7K Ohm 5% 0.167W -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box

Descriptions

Descriptions of TE Connectivity CFR16J4K7 provided by its distributors.

Res Carbon Film 4.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 4.7kOhm 0/ -450ppm/C
Fixed Resistor, Thin Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 4K7, 0.25W, AXIAL, CARBON FILM; Resistance: 4.7kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 200V; Resistor Technology: Carbon Film
RESISTOR, CARBON FILM, RES 4.7 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
RES, 4K7, 5%, 250MW, AXIAL, CARBON FILM;
CFR16 5% 4K7 Resistance Value: 4.7K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 4.7K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J4K7 | Internal Number: 2-1623928-8 | Alias Number: CFR16J4K7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623928-8
  • CFR16J4K7.