Yageo CFR-25JT-52-1K5

Res, 1K5, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-1K5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance1.5 kΩ
TerminationAxial
Tolerance5 %
Dimensions
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JT-52-1K5.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Burklin Elektronik
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-12.02%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.012
$ 0.012
Stock
332,288
122,654
122,654
Authorized Distributors
9
9
9
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
-
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-
350 ppm/°C
350 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JT-52-1K5.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JT-52-1K5 provided by its distributors.

Res, 1K5, 5%, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Yageo CFR-25JT-52-1K5
Resistor, 1.5 kOhm, ± 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose
Res Carbon Film 1.5K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 1.5kOhm -350/ +500ppm/C
RES, 1K5, 0.25W, AXIAL, CARBON FILM; Resistance: 1.5kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 250V; Resistor Te 49AK5192

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageConformal
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Resistance1.5 kΩ
TerminationAxial
Tolerance5 %
Dimensions
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JT-52-1K5.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Burklin Elektronik
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago