Yageo CFR-25JR-52-1K2

General Type Carbon Film Resistor 1.2kOhm 1/4W 5% Axial T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance1.2 kΩ
Temperature Coefficient500 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Lead Diameter550 µm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JR-52-1K2.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-55.39%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
$ 0.012
Stock
58,570
273,564
273,564
Authorized Distributors
8
7
7
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
-
-
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
500 ppm/°C
350 ppm/°C
350 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo CFR-25JR-52-1K2.

Related Parts

Descriptions

Descriptions of Yageo CFR-25JR-52-1K2 provided by its distributors.

General Type Carbon Film Resistor 1.2kOhm 1/4W 5% Axial T/R
Carbon Film Resistors - Through Hole 1.2K Ohm 1/4W 5%
Res, 1K2, 0.25W, Axial, Carbon Film; Resistance:1.2Kohm; Product Range:Cfr Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-1K2

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR-25JR-521K2
  • CFR25JR521K2

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance1.2 kΩ
Temperature Coefficient500 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Dimensions
Lead Diameter550 µm
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo CFR-25JR-52-1K2.

Newark
Datasheet16 pages7 years ago
element14 APAC
Datasheet16 pages2 years ago
Future Electronics
Datasheet16 pages1 year ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago