Stackpole Electronics CFM12JA47R0

Res Carbon Film 47 Ohm 5% 1/2W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance47 Ω
Temperature Coefficient-400 ppm/°C
Tolerance5 %
Dimensions
Diameter2.3 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CFM12JA47R0.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
$ 0.011
Stock
89,416
693,539
693,539
Authorized Distributors
8
10
10
Resistance
47 Ω
47 Ω
47 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-400 ppm/°C
-400 ppm/°C
-400 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CFM12JA47R0.

Related Parts

Descriptions

Descriptions of Stackpole Electronics CFM12JA47R0 provided by its distributors.

Res Carbon Film 47 Ohm 5% 1/2W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Axial FIXED RESISTOR CFM 0.091Diax0.256L 2.30mmx6.50mm 0.5W 1/2W 47Ohm 0/ -400ppm/C
RES, CF, 1/2W, 47 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance47 Ω
Temperature Coefficient-400 ppm/°C
Tolerance5 %
Dimensions
Diameter2.3 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CFM12JA47R0.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet16 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago