Stackpole Electronics CF18JT110R

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 110Ohm 0.125W 1/8W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance110 Ω
Schedule B8533100070
Temperature Coefficient-400 ppm/°C
Tolerance5 %
Dimensions
Diameter1.7 mm
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF18JT110R.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.013
$ 0.013
Stock
36,117
200
200
Authorized Distributors
8
4
4
Resistance
110 Ω
110 Ω
110 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
-400 ppm/°C
0 ppm/°C
0 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CF18JT110R.

Related Parts

Descriptions

Descriptions of Stackpole Electronics CF18JT110R provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 110Ohm 0.125W 1/8W
Res Carbon Film 110 Ohm 5% 0.125W(1/8W) -400ppm/Ž to 0ppm/Ž Conformal Coated AXL T/R
RES, CF, 1/8W, 110 ohm, 5%
RES 110 OHM 5% 1/8W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating125 mW
Resistance110 Ω
Schedule B8533100070
Temperature Coefficient-400 ppm/°C
Tolerance5 %
Dimensions
Diameter1.7 mm
Length3.302 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF18JT110R.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet16 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago