Stackpole Electronics CF12JB4K70

Res Carbon Film 4.7K Ohm 5% 1/2W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating500 mW
Resistance4.7 kΩ
Schedule B8533100070
Temperature Coefficient0 ppm/°C
Tolerance5 %
Dimensions
Diameter2.7 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JB4K70.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-14.33%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.009
$ 0.009
Stock
89,700
449,113
449,113
Authorized Distributors
6
10
10
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Carbon Film
Carbon Film
Carbon Film
Temperature Coefficient
0 ppm/°C
-400 ppm/°C
-400 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics CF12JB4K70.

Related Parts

Descriptions

Descriptions of Stackpole Electronics CF12JB4K70 provided by its distributors.

Res Carbon Film 4.7K Ohm 5% 1/2W -400ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Bulk
RES, CF, 1/2W, 4.7 Kohm, 5%
RES 4.7K OHM 5% 1/2W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating500 mW
Resistance4.7 kΩ
Schedule B8533100070
Temperature Coefficient0 ppm/°C
Tolerance5 %
Dimensions
Diameter2.7 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF12JB4K70.

Stackpole Electronics
Datasheet8 pages3 years ago
Datasheet7 pages9 years ago
Datasheet3 pages11 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet16 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago