Samtec CES-130-01-G-S

Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderReceptacle
Number of Contacts30
Number of Rows1
TerminationThrough Hole
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-130-01-G-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page12 years ago

Inventory History

3 month trend:
-24.73%

Alternate Parts

Price @ 1000
$ 4.01
$ 1.96
$ 1.96
Stock
831
20,487
20,487
Authorized Distributors
7
9
9
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
30
30
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec CES-130-01-G-S.

Related Parts

Descriptions

Descriptions of Samtec CES-130-01-G-S provided by its distributors.

Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tube
Socket, 2.54Mm, 1X30 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:30Contacts; Connector Mounting:Through Hole Mount; Product Range:Ces Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CES-130-01-G-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES13001GS

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
GenderReceptacle
Number of Contacts30
Number of Rows1
TerminationThrough Hole
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec CES-130-01-G-S.

Samtec
Datasheet1 page6 years ago
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Newark
Datasheet1 page12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant