Samtec CES-130-01-T-S

Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CES-130-01-T-S 4 Buy Now »
USD
2.25 2.10 1.95 1.95 1.95
Avnet
CES-130-01-T-S 0 ··
USD
2.39 2.33 2.09 2.09 2.09
Newark
11P3606 92 Buy Now »
USD
3.39 2.96 2.51 1.87 1.58
Chip One Stop Japan
C1S701000387877 4 Buy Now »
JPY
352.00 352.00 352.00 352.00 352.00
Digi-Key
SAM1087-30-ND 0 ··
USD
3.04 2.72 2.24 1.52 1.34
Farnell
1667535 221 Buy Now »
GBP
1.95 1.75 1.44 1.10 1.10
element14 APAC
1667535 248 Buy Now »
SGD
1.69 1.69 1.69 1.69 1.69
RS Components
7666682 25 Buy Now »
GBP
2.85 2.85 2.00 1.71 1.71
Avnet Europe
CES-130-01-T-S 0 ··
EUR
3.01 3.01 3.01 2.01 0.975
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CES-130-01-T-S Contact ··
XS Micro
CES-130-01-T-S Contact ··

Descriptions

RECEPTACLE, 2.54MM, SINGLE, 30WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:30; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:CES; Contact Plating:Tin; No. of Rows:1; Current Rating:1A; Insulator Material:Glass Filled Polyester; Max Operating Temperature:105°C; Min Temperature Operating:-55°C
Farnell
RECEPTACLE, 2.54MM, SINGLE, 30WAY; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:30; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Current Rating:1A; Insulator Material:Glass Filled Polyester; Lead Spacing:2.54mm; No. of Ways:30; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder
element14 APAC
CONN RCPT 30POS .100" SNGL TIN
Digi-Key
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
Board-to-Board Connector; Connector Type:Board-to-Board; Series:CES; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:30; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Tin; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
Receptacle 2.54mm PCB 30way
RS Components
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Tube
Avnet

Technical Specifications

Pin Pitch 2.54 mm
Size-Height 5.08 mm
Gender Female
Current Rating 1 A
Packaging Tube
Housing Material Plastic
Contact Plating Tin
Number of Contacts 30
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Through Hole Vertical
Housing Color Black
Contact Material Phosphor Bronze
Size-Width 3.05 mm
Number of Positions 30
Size-Length 76.2 mm
Number of Rows 1
RoHS Compliant

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
element14
Datasheet 1 page 6 years ago
element14 APAC
Datasheet 1 page 2 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC CES-130-01-T-S
SAMTECH CES-130-01-T-S
SAMT CES-130-01-T-S
SANTEC CES-130-01-T-S
SMT CES-130-01-T-S
SAMTEK CES-130-01-T-S
SAT CES-130-01-T-S
SMTC CES-130-01-T-S
SAMTE CES-130-01-T-S
SAC CES-130-01-T-S
SAMTEC USA CES-130-01-T-S
Samtec Incorporated CES-130-01-T-S
SAMZ CES-130-01-T-S
SAMTEC INC (VA) CES-130-01-T-S
SAMTEC/NO CES-130-01-T-S
SAMTEC (EUROPE)LTD CES-130-01-T-S
0797 SAMTEC CES-130-01-T-S
SAMTEC(RoHS) CES-130-01-T-S
SAMLEX AMERICA CES-130-01-T-S
SAMTEC/NONE CES-130-01-T-S
Samtec from Components Direct CES-130-01-T-S
Samtec Europa GmbH CES-130-01-T-S
ST$ CES-130-01-T-S
Samtec Inc. CES-130-01-T-S

Search for other parts like CES-130 »