Bourns CDSOD323-T03C

A 3V, 350W, bi-directional, SOD323 pkg TVS Diode | Bourns CDSOD323-T03C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4 V
Capacitance1 pF
Clamping Voltage7 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 W
Max Surge Current20 A
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingCut Tape
Peak Pulse Current20 A
Peak Pulse Power 350 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage3.3 V
Dimensions
Depth1.45 mm
Height1 mm
Length1.9 mm
Width1.45 mm

Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T03C.

Newark
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Electro Sonic
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-28.03%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CDSOD323-T03C.

Related Parts

Descriptions

Descriptions of Bourns CDSOD323-T03C provided by its distributors.

A 3V, 350W, bi-directional, SOD323 pkg TVS Diode | Bourns CDSOD323-T03C
SMD TVS diode, Bidirectional, 350 W, 3.3 V, SOD-323, CDSOD323-T03C
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Bidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 3.3V 2-Pin SOD-323 T/R
DIO TVS VWM 03V 350W BIDIR SOD323
SOD323 LOW CAP BI TVS DIODE 3V
French Electronic Distributor since 1988
Diode Case Style:SOD-323; No. of Pins:2Pins; Product Range:CDSOD323 Series; Clamping Voltage Max:19V; Minimum Breakdown Voltage:4V; Peak Pulse Power Dissipation:350W; Reverse Standoff Voltage:3.3V; TVS Polarity:Bidirectional RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T03C.
  • CDSOD323T03C

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage4 V
Capacitance1 pF
Clamping Voltage7 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 W
Max Surge Current20 A
Min Breakdown Voltage4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingCut Tape
Peak Pulse Current20 A
Peak Pulse Power 350 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8536300000
TerminationSMD/SMT
Working Voltage3.3 V
Dimensions
Depth1.45 mm
Height1 mm
Length1.9 mm
Width1.45 mm

Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T03C.

Newark
Datasheet4 pages9 years ago
Burklin Elektronik
Datasheet4 pages10 years ago
Electro Sonic
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
TME
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago