Bourns SMAJ11CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 13.2V 5muA 400W -55C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage13.2 V
Clamping Voltage18.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage12.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current22 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage12.2 V
Reverse Standoff Voltage11 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ11CA.

Electro Sonic
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
iiiC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.15
$ 0.15
Stock
235,101
853,090
853,090
Authorized Distributors
13
9
9
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
13.2 V
12.2 V
12.2 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
22 A
22 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMAJ11CA.

Related Parts

Descriptions

Descriptions of Bourns SMAJ11CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 13.2V 5muA 400W -55C~150C TJ
A 11V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ11CA
Diode TVS Single Bi-Dir 11V 400W 2-Pin SMA T/R
TVS Diodes / ESD Suppressors 11volts 5uA 22 Amps Bi-Dir
DIO TVS VWM 11V 400W BIDIR SMA
Tvs Diode, 400W, 11V, Bidir, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:11V; Clamping Voltage Vc Max:18.2V; Diode Case Style:Do-214Ac; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ11CA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage13.2 V
Clamping Voltage18.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current40 A
Min Breakdown Voltage12.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current22 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage12.2 V
Reverse Standoff Voltage11 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMAJ11CA.

Electro Sonic
Datasheet5 pages7 years ago
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
iiiC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago