Texas Instruments CDCE937PW

Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Frequency230 MHz
InputCrystal
Input Current29 mA
InterfaceI2C
Logic FunctionClock
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Current29 mA
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current29 mA
Number of Circuits1
Number of Elements3
Number of Outputs7
Operating Supply Voltage1.8 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE937PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet30 pages12 years ago
Datasheet39 pages7 years ago
Mouser
Datasheet28 pages16 years ago
Newark
Datasheet31 pages11 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
element14 APAC
Datasheet31 pages8 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet30 pages14 years ago

Inventory History

3 month trend:
+418%

Alternate Parts

Price @ 1000
$ 3.514
$ 2.66
$ 2.66
Stock
198,257
196,479
196,479
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Max Frequency
230 MHz
230 MHz
230 MHz
Interface
I2C
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCE937PW.

Related Parts

Descriptions

Descriptions of Texas Instruments CDCE937PW provided by its distributors.

Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Triple 8MHz to 160MHz 20-Pin TSSOP Tube
Clock Synthesizer / Jitter Cleaner Programmable 3-PLL VCXO Clock Synth
LVCMOS Crystal PLL Clock Generator 20-TSSOP (0.173 4.40mm Width) CDCE937 clock generator circuit 1.8V 230MHz 29mA 29mA
Clocking Circuits Programmable 3-PLL VCXO Clock Synth
IC, 3PLL VCXO CLK SYNTH 20-TSSOP; Clock IC Type: Clock Synthesiser; Frequency: 230MHz; No. of Outputs: 7Outputs; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Clock IC Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 937; IC Interface Type: I2C; Input Type: Crystal, LVCMOS; Operating Temperature Range: -40°C to +85°C; Output Type: LVCMOS; Supply Current: 29mA; Supply Voltage Range: 1.7V to 1.9V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE937PW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Frequency230 MHz
InputCrystal
Input Current29 mA
InterfaceI2C
Logic FunctionClock
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Current29 mA
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current29 mA
Number of Circuits1
Number of Elements3
Number of Outputs7
Operating Supply Voltage1.8 V
Schedule B8542390000
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE937PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet30 pages12 years ago
Datasheet39 pages7 years ago
Mouser
Datasheet28 pages16 years ago
Newark
Datasheet31 pages11 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
element14 APAC
Datasheet31 pages8 years ago
iiiC
Datasheet31 pages11 years ago
element14
Datasheet30 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago