Texas Instruments CDCE913PW

Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Frequency160 MHz
InputCrystal
Input Current5 µA
InterfaceI2C
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Current11 mA
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current11 mA
Number of Circuits1
Number of Elements1
Number of Outputs3
Operating Supply Voltage1.8 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE913PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages8 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet26 pages12 years ago
Datasheet23 pages15 years ago
Mouser
Datasheet23 pages16 years ago
Farnell
Datasheet35 pages8 years ago
Datasheet25 pages14 years ago
element14 APAC
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
LCSC
Datasheet36 pages2 years ago
iiiC
Datasheet26 pages11 years ago

Inventory History

3 month trend:
+10.16%

Alternate Parts

Price @ 1000
$ 2.669
$ 2.076
$ 2.076
Stock
699,497
1,269,438
1,269,438
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Max Frequency
230 MHz
230 MHz
230 MHz
Interface
I2C
-
-
Logic Function
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CDCE913PW provided by its distributors.

Programmable 1-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 14-TSSOP -40 to 85
Programmable PLL Clock Synthesizer Single 80MHz to 230MHz 14-Pin TSSOP Tube
230MHz TSSOP-14 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 8MHz to 160MHz Input 230MHz Output 14-Pin TSSOP Tube
LVCMOS Crystal Spread Spectrum Clock Driver 14-TSSOP (0.173 4.40mm Width) CDCE913 clock generator circuit 1.8V 230MHz 11mA 11mA
IC VCXO CLOCK SYNTHESIZER PROGRAM; Type d'horloge: Synthétiseur d'horloge; Fréquence: 230MHz; Nombre de canaux de sortie: 3Sortie(s); Tension, alimentation min.: 1.7V; Tension, alimentation max..: 1.9V; Type de boîtier de CI
IC VCXO CLOCK SYNTHESIZER PROGRAM; Clock IC Type:Clock Synthesiser; Frequency:230MHz; No. of Outputs:3Outputs; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Clock IC Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:913; Clock Frequency:27MHz; IC Interface Type:I2C; Input Current:5µA; Input Type:LVCMOS; Logic Function Number:913; Operating Temperature Range:-40°C to +85°C; Output Type:LVCMOS; Supply Current:11mA; Supply Voltage Range:1.7V to 1.9V; Termination Type:Surface Mount Device; Type:PLL Clock Synthesizer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCE913PW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Frequency160 MHz
InputCrystal
Input Current5 µA
InterfaceI2C
Max Frequency230 MHz
Max Operating Temperature85 °C
Max Supply Current11 mA
Max Supply Voltage1.9 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current11 mA
Number of Circuits1
Number of Elements1
Number of Outputs3
Operating Supply Voltage1.8 V
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCE913PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages8 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet26 pages12 years ago
Datasheet23 pages15 years ago
Mouser
Datasheet23 pages16 years ago
Farnell
Datasheet35 pages8 years ago
Datasheet25 pages14 years ago
element14 APAC
Datasheet26 pages11 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
LCSC
Datasheet36 pages2 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago