📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments CD74HC85PWT

4-Bit Magnitude Comparator 16-TSSOP -55 to 125
$ 0.597
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC85PWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC85PWT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.192
$ 0.192
Stock
96,835
228,826
228,826
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
33 ns
59 ns
59 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC85PWT.

Related Parts

ROHS3Compliant DUAL COMPLEMENTARY GULL WING Multiplexer -40C~85C 5.2mA 5.2mA 5mm 6V
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments CD74HC85PWT provided by its distributors.

4-Bit Magnitude Comparator 16-TSSOP -55 to 125
Magnitude Comparator, HC Series, 4-Bit, True Output, CMOS, PDSO16
TEXAS INSTRUMENTS CD74HC85PWT LOGIC, MAG COMPARATR HS 4BIT, 16TSSOP
AB 33ns@6V,50pF 2V~6V 4 TSSOP-16 Digital Comparators ROHS
IC MAG COMPARATOR 4BIT 16-TSSOP
Logic - Digital Comparators High Speed CMOS 4-Bit Magnitude
ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) SMD/SMT HC/UH digital comparator 8muA 33ns 4.4mm 50pF
LOGIC, MAG COMPARATR HS 4BIT, 16TSSOP; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7485; Logic IC Base Number:7485; Logic IC Family:HC; Logic IC Function:4-Bit Magnitude Comparator; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.