Texas Instruments CD74HC4051PWRG4

5-V, 8: 1, 1-channel analog mutliplexer 16-TSSOP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth180 MHz
Dual Supply Voltage3 V
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current16 µA
Number of Bits8
Number of Channels8
Number of Inputs8
Number of Outputs1
PackagingCut Tape
Propagation Delay60 ns
Resistance130 Ω
Supply TypeDual, Single
Turn-Off Delay Time225 ns
Turn-On Delay Time225 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages16 years ago
Mouser
Datasheet29 pages16 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
Newark
Datasheet45 pages8 years ago
Datasheet34 pages9 years ago
Datasheet35 pages10 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Inventory History

3 month trend:
-0.82%

Alternate Parts

Price @ 1000
$ 0.291
$ 0.128
$ 0.128
Stock
856,436
2,748,749
2,748,749
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051PWRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC4051PWRG4 provided by its distributors.

5-V, 8:1, 1-channel analog mutliplexer 16-TSSOP -55 to 125
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Logic - Signal Switches Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr
8-CHANNEL SGL ENDED MULTIPLEXER PDSO16
Analog Mux/Dmux, 8 X 1, Tssop-16, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth180 MHz
Dual Supply Voltage3 V
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current16 µA
Number of Bits8
Number of Channels8
Number of Inputs8
Number of Outputs1
PackagingCut Tape
Propagation Delay60 ns
Resistance130 Ω
Supply TypeDual, Single
Turn-Off Delay Time225 ns
Turn-On Delay Time225 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051PWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages16 years ago
Mouser
Datasheet29 pages16 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
Newark
Datasheet45 pages8 years ago
Datasheet34 pages9 years ago
Datasheet35 pages10 years ago
Arrow Electronics
Datasheet34 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago