Texas Instruments CD74HC4050M

IC; Hex Buffers, Inverter And Non-inverter; -0.5 to V; 0 to 15; -20 ma; 40
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverting
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits6
Number of Bits per Element1
Number of Channels6
Number of Elements6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
PolarityNon-Inverting
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4050M.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages16 years ago
Farnell
Datasheet11 pages9 years ago
Datasheet7 pages26 years ago
SHENGYU ELECTRONICS
Datasheet11 pages1 year ago
Newark
Datasheet11 pages10 years ago
Datasheet8 pages26 years ago
iiiC
Datasheet11 pages11 years ago
TME
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages12 years ago
element14
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-28.00%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.146
$ 0.146
Stock
268,112
693,737
693,737
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
6
6
6
Number of Outputs
6
6
6
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4050M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC4050M provided by its distributors.

IC; HEX BUFFERS, INVERTER AND NON-INVERTER; -0.5 TO V; 0 TO 15; -20 MA; 40
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin SOIC Tube
TEXAS INSTRUMENTS - CD74HC4050M - NON INVERTING BUFFER, SOIC-16
IC, 74HC, SMD, 74HC4050, SOIC16, 6V; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HC4050; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension, alimentation min.: 2V;
Non Inverting Buffer, Soic-16; Logic Family/Base Number:74Hc4050; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4050M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4050M .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
High Level Output Current-5.2 mA
Logic FunctionBuffer, Inverting
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits6
Number of Bits per Element1
Number of Channels6
Number of Elements6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
PolarityNon-Inverting
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time130 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4050M.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages16 years ago
Farnell
Datasheet11 pages9 years ago
Datasheet7 pages26 years ago
SHENGYU ELECTRONICS
Datasheet11 pages1 year ago
Newark
Datasheet11 pages10 years ago
Datasheet8 pages26 years ago
iiiC
Datasheet11 pages11 years ago
TME
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages12 years ago
element14
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages26 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago