Texas Instruments CD74HC173PW

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-7.8 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current7.8 mA
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Circuits4
Number of Elements1
Number of Input Lines2
Number of Output Lines3
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay300 ns
Quiescent Current8 µA
Turn-On Delay Time17 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Newark
Datasheet20 pages14 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet22 pages2 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-12.62%

Alternate Parts

Price @ 1000
$ 0.633
$ 0.151
$ 0.151
Stock
145,092
198,928
198,928
Authorized Distributors
1
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
300 ns
17 ns
17 ns
Frequency
60 MHz
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC173PW.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC173PW provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP Tube
LOGIC, QUAD D-TYPE F-F 3-ST, 16TSSOP; Flip-Flop Type:D; Propagation Delay:17ns; Frequency:60MHz; Output Current:7.8mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74173; Logic IC Family:HC; Logic IC Function:Quad D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-7.8 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current7.8 mA
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Circuits4
Number of Elements1
Number of Input Lines2
Number of Output Lines3
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay300 ns
Quiescent Current8 µA
Turn-On Delay Time17 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Newark
Datasheet20 pages14 years ago
LCSC
Datasheet27 pages1 year ago
Datasheet22 pages2 years ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
DigiKey
Datasheet20 pages16 years ago
Sierra IC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago