📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cornell Dubilier CD5CC040DO3F

Cap Mica 4pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC040DO3F
$ 2.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC040DO3F.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages12 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.471
$ 21.095
$ 21.095
Stock
10,455
3,926
3,926
Authorized Distributors
6
6
6
Capacitance
4 pF
4 pF
4 pF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
-
-
-
Temperature Coefficient
200 ppm/°C
-
-
Military Standard
-
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
4.8006 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD5CC040CO3
Cap Mica 4pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD15CD040DO3F
Cap Mica 4pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125 C
Cornell DubilierCD15CD040DO3
Mica Capacitor, Mica, 500V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5CC040DO3F provided by its distributors.

Cap Mica 4pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C | Cornell-Dubilier CD5CC040DO3F
Mica Capacitor, Mica, 300V, 12.5% +Tol, 12.5% -Tol, -200/+200ppm/Cel TC, 0.000004uF, Through Hole Mount, 2711
Mica Radial Lead Capacitors 4pF 300V +/-0.5pF
Radial CD5 300V 4pF ±0.5pF 200ppm/C
Silver Mica Capacitor 4Pf, 300V, 0.5Pf, Radial; Capacitance:4Pf; Voltage(Dc):300V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm Rohs Compliant: Yes |Cornell Dubilier CD5CC040DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor