Texas Instruments CD4541BE

Gold Programmable Timer DUAL Matte Tin (Sn) Programmable Timer IC -55C~125C 18mus 5V 50pF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Frequency6 MHz
High Level Output Current-12.6 mA
Low Level Output Current12.6 mA
Max Frequency6 MHz
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Gates1
Number of Timers/Counters1
Operating Supply Current300 µA
Power Dissipation100 mW
Propagation Delay18 µs
Quiescent Current100 µA
Schedule B8542390000
Turn-On Delay Time18 µs
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Newark
Datasheet18 pages8 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Datasheet13 pages20 years ago
Datasheet18 pages9 years ago
Datasheet18 pages9 years ago
Burklin Elektronik
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
LCSC
Datasheet20 pages2 years ago
Jameco
Datasheet19 pages3 years ago
Datasheet14 pages17 years ago
TME
Datasheet18 pages8 years ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+71.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4541BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4541BE provided by its distributors.

Gold Programmable Timer DUAL Matte Tin (Sn) Programmable Timer IC -55C~125C 18mus 5V 50pF
CMOS Programmable Timer - High Voltage Type (20V ating) 14-PDIP -55 to 125
TEXAS INSTRUMENTS CD4541BE PROGRAMMABLE TIMER, SINGLE, 6MHZ, 18V, 14 DIP
TIMER, PROGRAMMABLE; PDIP; PROGRAMMABLE TIMER LOGIC; 20V; 100MW; -55; +125; 20
Timer IC Operating temperature: -55...125 °C Series: CD4541 Package: DIL-14
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 16-BIT UP BINARY COUNTER PDIP14
Ic, 4000 Cmos, 4541, Dip14, 18V; Frequency:6Mhz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital Ic Case:Dip; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:Cd4000 Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4541BE
IC, 4000 CMOS, 4541, DIP14, 18V; Fréquence: 6MHz; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Boîtier de CI numérique: DIP; Nombre de broches: 14Broche(s); Température d'utilisation min: -55°C; Températur

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4541BE .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Frequency6 MHz
High Level Output Current-12.6 mA
Low Level Output Current12.6 mA
Max Frequency6 MHz
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits1
Number of Gates1
Number of Timers/Counters1
Operating Supply Current300 µA
Power Dissipation100 mW
Propagation Delay18 µs
Quiescent Current100 µA
Schedule B8542390000
Turn-On Delay Time18 µs
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Newark
Datasheet18 pages8 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Datasheet13 pages20 years ago
Datasheet18 pages9 years ago
Datasheet18 pages9 years ago
Burklin Elektronik
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
LCSC
Datasheet20 pages2 years ago
Jameco
Datasheet19 pages3 years ago
Datasheet14 pages17 years ago
TME
Datasheet18 pages8 years ago
iiiC
Datasheet18 pages11 years ago
Farnell
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago