Texas Instruments CD4532BM96

CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
Bandwidth8 MHz
Frequency8 MHz
High Level Output Current6.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current6.8 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current1 µA
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Input Lines10
Number of Inputs8
Number of Output Lines4
Number of Outputs3
PackagingDigi-Reel®
Propagation Delay45 ns
Supply TypeDual
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Upverter
Datasheet16 pages9 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet16 pages8 years ago

Inventory History

3 month trend:
-11.13%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.339
$ 0.339
Stock
334,229
276,817
276,817
Authorized Distributors
3
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
1
1
1
Low Level Output Current
6.8 mA
8.8 mA
8.8 mA
High Level Output Current
6.8 mA
8.8 mA
8.8 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4532BM96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4532BM96 provided by its distributors.

CMOS 8-Bit Priority Encoder 16-SOIC -55 to 125
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 8B Priority Encoder
e4 CD4532 1x 8:3 4000B logic switch 8MHz 45ns 5V 1.75mm
4000/14000/40000 SERIES 8-BIT ENCODER INVERTED OUTPUT PDSO16
IC, 8BIT PRIORITY ENCODER, SOIC-16
IC PRIORITY ENCOD 1 X 8:3 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
Bandwidth8 MHz
Frequency8 MHz
High Level Output Current6.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current6.8 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current1 µA
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Input Lines10
Number of Inputs8
Number of Output Lines4
Number of Outputs3
PackagingDigi-Reel®
Propagation Delay45 ns
Supply TypeDual
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4532BM96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Upverter
Datasheet16 pages9 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
Newark
Datasheet16 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago