📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments CD4504BE

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4504BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet15 pages14 years ago
Datasheet13 pages17 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-65.94%

CAD Models

Download Texas Instruments CD4504BE symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.43
$ 0.43
Stock
360,868
160,586
160,586
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Level Shifter, Translator
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
6
6
6
Propagation Delay
140 ns
550 ns
550 ns
Data Rate
5 Mbps
-
-
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4504BE.

Related Parts

Texas InstrumentsCD40109BE
IC; PDIP; QUAD LOW-TO-HIGH VOLTAGE LEVEL SHIFTER LOGIC; 3 V TO 18 V; 500MW; -55
Texas InstrumentsCD40109BEE4
IC; PDIP; QUAD LOW-TO-HIGH VOLTAGE LEVEL SHIFTER LOGIC; 3 V TO 18 V; 500MW; -55

Descriptions

Descriptions of Texas Instruments CD4504BE provided by its distributors.

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125
Unidirectional Non-RoHS Compliant DUAL Through Hole Voltage Level Translator -55C~125C TA 5V~15V
IC TRANSLTR UNIDIRECTIONAL 16DIP
IC VOLT-LVL SHIFTER HEX 16-DIP
Ic, Level Shifter, 140Ns, 0.06A, Dip-16; No. Of Inputs:6; Output Current:6.8Ma; Propagation Delay:140Ns; No. Of Pins:16Pins; Logic Case Style:Dip; Supply Voltage Min:5V; Supply Voltage Max:18V; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4504BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4504BE .
  • CD4504BE..