Texas Instruments CD4066BQDRQ1

e4 CD4066 1x 1: 1 Automotive AEC-Q100 4000B multiplexer circuit 40MHz 125Ohm 70ns 7.5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
PackagingCut Tape (CT)
PolarityNon-Inverting
Resistance125 Ω
Supply TypeDual, Single
Turn-Off Delay Time30 ns
Turn-On Delay Time30 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BQDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet15 pages1 year ago
SHENGYU ELECTRONICS
Datasheet16 pages3 years ago

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.121
$ 0.121
Stock
499,829
6,161,483
6,161,483
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BQDRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4066BQDRQ1 provided by its distributors.

e4 CD4066 1x 1:1 Automotive AEC-Q100 4000B multiplexer circuit 40MHz 125Ohm 70ns 7.5V
Automotive 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 125
Analog Switch Quad SPST Automotive 14-Pin SOIC T/R
4 240Ω SPST(SPST) SOP-14 Analog Switches / Multiplexers ROHS
IC QUAD BILATERAL SWITCH 14SOIC
IC SINGLE CHANNEL CODEC 48-LQFP
SPST, 1 Func, 4 Channel, CMOS, PDSO14
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
CD4066B-Q1 AUTOMOTIVE CMOS QUAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
PackagingCut Tape (CT)
PolarityNon-Inverting
Resistance125 Ω
Supply TypeDual, Single
Turn-Off Delay Time30 ns
Turn-On Delay Time30 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BQDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages10 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet15 pages1 year ago
SHENGYU ELECTRONICS
Datasheet16 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago