Texas Instruments CD4066BM96E4

10-pA on-state leakage current, 20-V, 1: 1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
Resistance1.05 kΩ
Supply TypeDual, Single
Turn-Off Delay Time70 ns
Turn-On Delay Time70 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BM96E4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Datasheet47 pages22 years ago

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.224
$ 0.121
$ 0.121
Stock
281,709
6,161,483
6,161,483
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4066BM96E4.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4066BM96E4 provided by its distributors.

10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
e4 CD4066 1x 1:1 4000B decoder circuit 40MHz 1.05kOhm 70ns 7.5V
Analog Switch Quad SPST 14-Pin SOIC T/R
IC QUAD BILATERAL SWITCH 14-SOIC
14 LEAD SOIC(150MIL)-LD FREE <AZ
SPST, 4 Func, 4 Channel, CMOS, PDSO14
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:14; Leaded Process Compatible:Yes; On Resistance, Rds(on):240ohm; Package/Case:14-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
Bandwidth40 MHz
Dual Supply Voltage7.5 V
Independent Circuits4
Max Dual Supply Voltage9 V
Max Operating Temperature125 °C
Max Supply Current5 µA
Max Supply Voltage18 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current20 nA
Number of Bits4
Number of Channels4
Number of Inputs4
Number of Outputs4
Resistance1.05 kΩ
Supply TypeDual, Single
Turn-Off Delay Time70 ns
Turn-On Delay Time70 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4066BM96E4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages16 years ago
Datasheet47 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago