Texas Instruments CD4060BEE4

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-PDIP -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element14
Number of Elements1
Propagation Delay740 ns
Quiescent Current100 µA
ResetAsynchronous
Turn-On Delay Time740 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet26 pages11 years ago

Inventory History

3 month trend:
-1.34%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.395
$ 0.395
Stock
154,775
2,736,158
2,736,158
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4060BEE4.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4060BEE4 provided by its distributors.

CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-PDIP -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -CD4060BEE4

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypeNegative Edge
DirectionUnidirectional
Frequency24 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element14
Number of Elements1
Propagation Delay740 ns
Quiescent Current100 µA
ResetAsynchronous
Turn-On Delay Time740 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4060BEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago