Texas Instruments CD4051BPWR

20-V, 8: 1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth20 MHz
Drain to Source Resistance240 Ω
Dual Supply Voltage5 V
Logic FunctionMultiplexer
Max Dual Supply Voltage9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current100 µA
Max Supply Voltage20 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 mA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Voltage18 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current80 nA
Resistance240 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-Off Delay Time450 ns
Turn-On Delay Time720 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet38 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet24 pages16 years ago
Upverter
Datasheet28 pages10 years ago
element14 APAC
Datasheet38 pages8 years ago
Datasheet28 pages9 years ago
Datasheet38 pages8 years ago
Datasheet29 pages10 years ago
Newark
Datasheet28 pages9 years ago
Datasheet27 pages12 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet21 pages20 years ago

Inventory History

3 month trend:
-37.10%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.426
$ 0.426
Stock
3,726,666
1,541,217
1,541,217
Authorized Distributors
6
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4051BPWR provided by its distributors.

20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-TSSOP -55 to 125
Multiplexer/Demultiplexer 16-TSSOP Surface Mount, circuit : 1 x 8:1
Analogue Multiplexer/Demultiplexer, 8:1, 1, 1050 Ohm, 3V To 20V, Tssop, 16 Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4051BPWR
IC, LOGIC, SINGLE 8CH MUX, 16TSSOP; Multiplexer Configuration: 8: 1; No. of Circuits: 1Circuits; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: TSSOP; No. of Pins: 16Pins; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4051BPWR .
  • CD4051BPWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Bandwidth20 MHz
Drain to Source Resistance240 Ω
Dual Supply Voltage5 V
Logic FunctionMultiplexer
Max Dual Supply Voltage9 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current100 µA
Max Supply Voltage20 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current100 mA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Voltage18 V
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay10 ns
Quiescent Current80 nA
Resistance240 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-Off Delay Time450 ns
Turn-On Delay Time720 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet38 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet24 pages16 years ago
Upverter
Datasheet28 pages10 years ago
element14 APAC
Datasheet38 pages8 years ago
Datasheet28 pages9 years ago
Datasheet38 pages8 years ago
Datasheet29 pages10 years ago
Newark
Datasheet28 pages9 years ago
Datasheet27 pages12 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
iiiC
Datasheet28 pages11 years ago
DigiKey
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago