Bourns CD214B-T78ALF

A 78V, 600W, uni-directional, SMB packaged, TVS Diode | Bourns CD214B-T78ALF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage86.7 V
Clamping Voltage126 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current4.7 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage78 V
PackagingTape & Reel (TR)
Peak Pulse Current4.7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns CD214B-T78ALF.

Electro Sonic
Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.109
$ 0.109
Stock
61,614
84,809
84,809
Authorized Distributors
3
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
86.7 V
86.7 V
86.7 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.7 A
4.8 A
4.8 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns CD214B-T78ALF.

Descriptions

Descriptions of Bourns CD214B-T78ALF provided by its distributors.

A 78V, 600W, uni-directional, SMB packaged, TVS Diode | Bourns CD214B-T78ALF
Tvs Unidirectional Diode Rohs Compliant: Yes |Bourns CD214B-T78ALF
Diode TVS Single Uni-Dir 78V 600W 2-Pin SMB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage86.7 V
Clamping Voltage126 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current4.7 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage78 V
PackagingTape & Reel (TR)
Peak Pulse Current4.7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns CD214B-T78ALF.

Electro Sonic
Datasheet5 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago