Cornell Dubilier CD19FD821JO3F

SILVER MICA Capacitor 820PF, 500V, 5%, R; RADIAL; Capacitance: 820pF; Voltage(DC): 500V; Capacitance
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance820 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.3 mm
Height12.954 mm
Height - Seated (Max)13.0048 mm
Lead Diameter800 µm
Lead Pitch8.7 mm
Length16.51 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD821JO3F.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages19 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
element14 APAC
Datasheet7 pages10 years ago
Master Electronics
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-40.75%

Alternate Parts

Price @ 1000
$ 2.39
$ 2.1
$ 2.1
Stock
8,362
13,191
13,191
Authorized Distributors
15
9
9
Capacitance
820 pF
820 pF
820 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD19FD821JO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD19FD821JO3F provided by its distributors.

SILVER MICA Capacitor 820PF, 500V, 5%, R; RADIAL; Capacitance:820pF; Voltage(DC):500V; Capacitance
Cap Mica 820pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125C
Capacitor, Mica, Cap 820pF, Tol 5%, Radial DIPped, 500VDC, LS 8.7mm | Cornell-Dubilier CD19FD821JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance820 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.3 mm
Height12.954 mm
Height - Seated (Max)13.0048 mm
Lead Diameter800 µm
Lead Pitch8.7 mm
Length16.51 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD821JO3F.

Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages19 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet13 pages3 years ago
Electro Sonic
Datasheet13 pages3 years ago
element14 APAC
Datasheet7 pages10 years ago
Master Electronics
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements