Cornell Dubilier CD19FD242FO3

Cap Mica 0.0024uF 500V 1%( 17 X 6.6 X 13.7mm) Radial 8.7mm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance2.4 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth6.6 mm
Height13.7 mm
Height - Seated (Max)13.6906 mm
Lead Diameter800 µm
Lead Pitch8.7 mm
Length17 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD242FO3.

Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet13 pages3 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.19
$ 5.28
$ 5.28
Stock
600
338
338
Authorized Distributors
6
5
5
Capacitance
2.4 nF
2.4 nF
2.4 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.6906 mm
13.6906 mm
13.6906 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD19FD242FO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD19FD242FO3 provided by its distributors.

Cap Mica 0.0024uF 500V 1%( 17 X 6.6 X 13.7mm) Radial 8.7mm 125C T/R
Mica Radial Lead Capacitors MICA 2400PF 500VF
MICA500V | Cornell-Dubilier CD19FD242FO3
Silver Mica Capacitor 2400Pf, 500V, 1%, Radial; Capacitance:2400Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17Mm Rohs Compliant: No |Cornell Dubilier CD19FD242FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance2.4 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth6.6 mm
Height13.7 mm
Height - Seated (Max)13.6906 mm
Lead Diameter800 µm
Lead Pitch8.7 mm
Length17 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD242FO3.

Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet13 pages3 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements