Cornell Dubilier CD19FD202FO3

Mica Radial Lead Capacitors 2000pF 500V +/-1%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance2 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height13.5 mm
Height - Seated (Max)13.4874 mm
Lead Pitch8.7122 mm
Length16.9926 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD202FO3.

Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet13 pages3 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 5.05
$ 5.11
$ 5.11
Stock
597
11,710
11,710
Authorized Distributors
4
9
9
Capacitance
2 nF
2 nF
2 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD19FD202FO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD19FD202FO3 provided by its distributors.

Mica Radial Lead Capacitors 2000pF 500V +/-1%
MICA500V | Cornell-Dubilier CD19FD202FO3
Silver Mica Capacitor 2000Pf, 500V, 1%, Radial; Capacitance:2000Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17Mm Rohs Compliant: No |Cornell Dubilier CD19FD202FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance2 nF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height13.5 mm
Height - Seated (Max)13.4874 mm
Lead Pitch8.7122 mm
Length16.9926 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD202FO3.

Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet13 pages3 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements