Cornell Dubilier CD15FD251JO3F

Cap Mica 250pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance250 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.3 mm
Height9.906 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9126 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD251JO3F.

Farnell
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet7 pages10 years ago
Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.36%

Alternate Parts

Price @ 1000
$ 1.95
$ 1.46
$ 1.46
Stock
17,585
14,766
14,766
Authorized Distributors
13
9
9
Capacitance
250 pF
250 pF
250 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
9.906 mm
9.906 mm
9.906 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD15FD251JO3F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD15FD251JO3F provided by its distributors.

Cap Mica 250pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
Capacitor, Mica, Cap 250pF, Tol 5%, Radial DIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15FD251JO3F
CAPACITOR SILVER MICA 250PF, 500V, 5%, R
Cap, 250Pf, 500V, 5% Rohs Compliant: Yes |Cornell Dubilier CD15FD251JO3F
Capacitor, 250PF, 500V, 5%; Capacitance:250pF; Voltage Rating:500V; Capacitance Tolerance:± Product Range:Type CD15 Series; Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD251JO3F.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance250 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532290020
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.3 mm
Height9.906 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9126 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD251JO3F.

Farnell
Datasheet4 pages19 years ago
Datasheet13 pages3 years ago
Sager Electronics
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Newark
Datasheet7 pages10 years ago
Electro Sonic
Datasheet13 pages3 years ago
Master Electronics
Datasheet13 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements