Cornell Dubilier CD15FC751JO3

Cap Mica 750pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance750 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.3 mm
Height9.9 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC751JO3.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Mouser
Datasheet4 pages18 years ago
Sager Electronics
Datasheet13 pages3 years ago
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.45
$ 3.81
$ 3.81
Stock
75
6,469
6,469
Authorized Distributors
4
12
12
Capacitance
750 pF
750 pF
750 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.906 mm
9.906 mm
9.906 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier CD15FC751JO3.

Related Parts

Descriptions

Descriptions of Cornell Dubilier CD15FC751JO3 provided by its distributors.

Cap Mica 750pF 300V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C T/R
MICA300V | Cornell-Dubilier CD15FC751JO3
Silver Mica Capacitor; Capacitance:750pF; Capacitance Tolerance:+/- 5 %; Working Voltage, DC:300V; Capacitor Terminals:Radial Leaded; Features:Standard Dipped; Lead Pitch:0.234"i; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialMica
MountThrough Hole
Technical
Capacitance750 pF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient70 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth5.3 mm
Height9.9 mm
Height - Seated (Max)9.906 mm
Lead Diameter600 µm
Lead Pitch5.9 mm
Length11.9 mm
Width5.3086 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FC751JO3.

Electro Sonic
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Mouser
Datasheet4 pages18 years ago
Sager Electronics
Datasheet13 pages3 years ago
Datasheet6 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements