📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Stackpole Electronics CD14ZT0R00

CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CD14ZT0R00.

IHS

Datasheet4 pages2 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+44.17%

CAD Models

Download Stackpole Electronics CD14ZT0R00 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.019
Stock
15,184,892
3,200
Authorized Distributors
6
5
Resistance
0 Ω
0 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Tolerance
-
-
Power Rating
250 mW
-
Composition
Carbon Film
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1623934-1
Ø2.5 x 6.8 mm 0.25 W 0.002% Tolerance 0 Ohm Axial General Purpose Resistor
Stackpole ElectronicsCD12ZB0R00
Carbon Film, 0.5W, 0ohm, Through Hole Mount
TE ConnectivityZR0207C
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole

Descriptions

Descriptions of Stackpole Electronics CD14ZT0R00 provided by its distributors.

CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor
Axial FIXED RESISTOR CD 0.091Diax0.236L 2.30mmx6.00mm 0.25W 1/4W 0Ohm Jumper
Carbon Film - Zero Ohm 1/4W, Zero Ohm, T&r, 0 Ohms Rohs Compliant: Yes
Carbon Film, 0.25W, 0ohm, Through Hole Mount
Res 0 Ohm Conformal AXL Thru-Hole T/R

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • SQUIRES ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD14ZT0R00.