📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CCF60100RFKR36

Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF60100RFKR36.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-0.53%

Alternate Parts

Price @ 1000
$ 0.863
$ 0.476
Stock
12,004
16,514
Authorized Distributors
3
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF60100RFKR36 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 100ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor,metal Film,100Ohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CCF60100RFKR36
CCF-60 100 1% T-1 R36
100 OHM 1% 100PPM 1/2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCF-60100RFKR36