📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay CCF021K00JKE36

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CCF021K00JKE36.

IHS

Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.642
$ 0.776
$ 0.776
Stock
0
9,557
9,557
Authorized Distributors
5
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
2 W
2 W
2 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CCF021K00JKE36 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
CCF-2 1K 5% T-1 E36 e3
1K OHM 5% 100PPM 2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric