📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TDK CC45SL3AD101JYNNA

Cap Ceramic Single 100pF 1000V SL 5% (6.5 X 5mm) Radial Disc 5mm 125C Bulk
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CC45SL3AD101JYNNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

TME

Inventory History

3 month trend:
+44.92%

CAD Models

Download TDK CC45SL3AD101JYNNA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.084
$ 0.084
Stock
28,339
64,048
64,048
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
-
-
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Cap Ceramic 100pF 50V C0G 5% Radial 5mm 125C Bulk
CAP, 100PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
KYOCERA AVXSR151A101JARTR2
Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of TDK CC45SL3AD101JYNNA provided by its distributors.

Cap Ceramic Single 100pF 1000V SL 5% (6.5 X 5mm) Radial Disc 5mm 125C Bulk
Radial Disc CERAMIC CAPACITOR CC45 1000V 1kV 100pF ±5% SL
CAPACITOR, CERAMIC DISC, 100PF, 1KV, RAD; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=100pF, DxT: 6.5x5mm ,F: 5mm
Ceramic Disk Capacitor 100pF, 6.5mm, 1kV
CAP CERAMIC DISK RDL SHORT LEADS
Avnet Japan
Ceramic Disc Capacitors 1kV 100pF SL 5%
RS APAC
CC45SL3AD101JYNNA / SBU: MID VOLTAGE / (BULK, SHORT LEAD KINK)
17003003,电容, 陶瓷, 片式, 100PF, 1KV, 径向引线;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK ELECTRON
  • TDK CORPORATION (VA)
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK ELECTRONIC
  • TDK Corporation [CI]
  • Invensense
  • Epcos