Texas Instruments CC3100R11MRGC

IC RF TXRX+MCU WIFI 64VFQFN / IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
ColorRed
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins64
Weight227.391525 mg
Technical
Current - Receiving53 mA
Current - Transmitting272 mA
Data Bus Width32 b
Data Rate16 Mbps
Forward Voltage1.85 V
Frequency2.4 GHz
Illumination ColorRed
InterfaceSPI, UART
Lens StyleDiffused
Luminous Intensity300 mcd
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
PackagingBulk
Schedule B8542310000
Sensitivity (dBm)-95.7 dBm
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3100R11MRGC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet44 pages9 years ago
Datasheet44 pages8 years ago
Newark
Datasheet43 pages9 years ago
Augswan
Datasheet44 pages2 years ago
Arrow.cn
Datasheet43 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.73
$ 4.3
$ 4.3
Stock
422,266
553,080
553,080
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
16 Mbps
16 Mbps
16 Mbps
Interface
SPI, UART
SPI, UART
SPI, UART
Current - Receiving
53 mA
53 mA
53 mA
Current - Transmitting
272 mA
272 mA
272 mA
Sensitivity (dBm)
-95.7 dBm
-95.7 dBm
-95.7 dBm
Memory Size
-
-
-
Min Supply Voltage
2.1 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC3100R11MRGC provided by its distributors.

IC RF TXRX+MCU WIFI 64VFQFN / IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
SimpleLink™ 32-bit Arm Cortex-M3 Wi-Fi® wireless network processor 64-VQFN -40 to 85
QFN-64-EP(9x9) RF Transceiver ICs ROHS
MCU, SIMPLELINK WI-FI, VQFN-64; Gamme de produit: SimpleLink Family CC31xx Series Microcontrollers; Architecture: -; Taille du Coeur du Microcontrôleur: -; Taille de mémoire programme: -; Taille mémoire, RAM: -; Vitesse de pr
Mcu, Simplelink Wi-Fi, Vqfn-64; Product Range:Simplelink Family Cc31Xx Series Microcontrollers; Architecture:-; Mcu Core Size:-; Program Memory Size:-; Ram Memory Size:-; Cpu Speed:-; No. Of I/O S:-; Mcu Case Style:Vqfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC3100R11MRGC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC3100R11MRGC .

Technical Specifications

Physical
Case/PackageVQFN
ColorRed
Contact PlatingTin
MountSurface Mount, Through Hole
Number of Pins64
Weight227.391525 mg
Technical
Current - Receiving53 mA
Current - Transmitting272 mA
Data Bus Width32 b
Data Rate16 Mbps
Forward Voltage1.85 V
Frequency2.4 GHz
Illumination ColorRed
InterfaceSPI, UART
Lens StyleDiffused
Luminous Intensity300 mcd
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
PackagingBulk
Schedule B8542310000
Sensitivity (dBm)-95.7 dBm
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3100R11MRGC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages9 years ago
Farnell
Datasheet44 pages9 years ago
Datasheet44 pages8 years ago
Newark
Datasheet43 pages9 years ago
Augswan
Datasheet44 pages2 years ago
Arrow.cn
Datasheet43 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago