Texas Instruments CC2591RGVR

802.15.4, Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Frequency2.4 GHz
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Operating Supply Current3.4 mA
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2591RGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages2 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago
element14 APAC
Datasheet25 pages9 years ago
Upverter
Datasheet19 pages11 years ago
Newark
Datasheet25 pages7 years ago
Datasheet19 pages10 years ago
LCSC
Datasheet29 pages2 years ago
Farnell
Datasheet25 pages8 years ago
iiiC
Datasheet18 pages12 years ago
Arrow Electronics
Datasheet18 pages13 years ago

Inventory History

3 month trend:
-20.48%

Alternate Parts

Price @ 1000
$ 3.28
$ 4.024
$ 4.024
Stock
758,199
913,651
913,651
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Mount
Surface Mount
Surface Mount
Surface Mount
Evaluation Kit
-
-
-
Gain
-
-
-
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Interface
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2591RGVR.

Related Parts

Descriptions

Descriptions of Texas Instruments CC2591RGVR provided by its distributors.

802.15.4,Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
RF RANGE EXTENDER, 2.4GHZ, 3.6V, QFN-16; Taux de transfert: -; Modulation RF / IF: -; Fréquence, min.: 2.4835GHz; Fréquence, max..: 2.4GHz; Courant de réception: 3.4mA; Type de boîtier CI RF: QFN; Nombre de broches: 16Broche(s)
RF RANGE EXTENDER, 2.4GHZ, 3.6V, QFN-16; Data Rate:-; RF / IF Modulation:-; Frequency Min:2.4835GHz; Frequency Max:2.4GHz; Receiving Current:3.4mA; RF IC Case Style:QFN; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Transmitting Current:112mA; Output Power (dBm):20.6dBm; Sensitivity dBm:-; RF Transceiver Applications:2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2591RGVR .
  • CC2591RGVR.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Frequency2.4 GHz
Max Frequency2.4835 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Operating Supply Current3.4 mA
PackagingTape & Reel
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2591RGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet25 pages9 years ago
Technical Drawing2 pages2 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago
element14 APAC
Datasheet25 pages9 years ago
Upverter
Datasheet19 pages11 years ago
Newark
Datasheet25 pages7 years ago
Datasheet19 pages10 years ago
LCSC
Datasheet29 pages2 years ago
Farnell
Datasheet25 pages8 years ago
iiiC
Datasheet18 pages12 years ago
Arrow Electronics
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago