Yageo CC1206KFX7R6BB475

Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.45 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KFX7R6BB475.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
18
395,243
395,243
Authorized Distributors
2
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KFX7R6BB475.

Related Parts

Descriptions

Descriptions of Yageo CC1206KFX7R6BB475 provided by its distributors.

Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 1206 125C Automotive T/R
CC 1206 10% X7R 10V 475

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1206KFX7R6BB 475

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.45 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KFX7R6BB475.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago