Texas Instruments CC1120RHBT

High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Current - Receiving23 mA
Current - Transmitting54 mA
Data Rate200 kbps
Density0 b
Frequency960 MHz
InterfaceSPI
Max Frequency480 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Manufacturer Package IdentifierRHB (S-PVQFN-N32_
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO4
Number of Receivers1
Number of Transmitters1
PackagingTape & Reel (TR)
Schedule B8542390000
Sensitivity (dBm)-127 dBm
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1120RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet39 pages9 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Datasheet34 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet39 pages10 years ago
Datasheet37 pages7 years ago
Datasheet39 pages9 years ago
Datasheet37 pages8 years ago
Augswan
Datasheet36 pages2 years ago
element14 APAC
Datasheet37 pages8 years ago
TME
Datasheet34 pages7 years ago
Upverter
Datasheet30 pages12 years ago

Inventory History

3 month trend:
-2.70%

Alternate Parts

Price @ 1000
$ 3.003
$ 2.364
$ 2.364
Stock
702,275
1,125,376
1,125,376
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Frequency
960 MHz
960 MHz
960 MHz
Data Rate
200 kbps
200 kbps
200 kbps
Interface
SPI
SPI
SPI
Current - Receiving
23 mA
23 mA
23 mA
Current - Transmitting
54 mA
54 mA
54 mA
Sensitivity (dBm)
-127 dBm
-127 dBm
-127 dBm
Memory Size
256 B
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1120RHBT provided by its distributors.

High performance Sub-1 GHz wireless transceiver for narrowband systems 32-VQFN -40 to 85
IC RF TXRX+MCU ISM / RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
QFN-32-EP(5x5) RF Transceiver ICs ROHS
RF TRANSCEIVER, VQFN-32; Fréquence, min.: -; Fréquence, max..: -; Modulation RF / IF: 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK; Taux de transfert: 200Kbps; Courant de réception: 17mA; Type de boîtier CI RF: VQFN; Nombre de broches: 3
Rf Transceiver, Vqfn-32; Frequency Min:-; Frequency Max:-; Rf/If Modulation:2Fsk, 2Gfsk, 4Fsk, 4Gfsk, Msk, Ook; Data Rate:200Kbps; Receiving Current:17Ma; Rf Ic Case Style:Vqfn; No. Of Pins:32Pins; Supply Voltage Min:2V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1120RHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1120RHBT .

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Current - Receiving23 mA
Current - Transmitting54 mA
Data Rate200 kbps
Density0 b
Frequency960 MHz
InterfaceSPI
Max Frequency480 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 B
Manufacturer Package IdentifierRHB (S-PVQFN-N32_
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO4
Number of Receivers1
Number of Transmitters1
PackagingTape & Reel (TR)
Schedule B8542390000
Sensitivity (dBm)-127 dBm
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1120RHBT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet39 pages9 years ago
Datasheet39 pages10 years ago
Datasheet39 pages10 years ago
Datasheet34 pages11 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet39 pages10 years ago
Datasheet37 pages7 years ago
Datasheet39 pages9 years ago
Datasheet37 pages8 years ago
Augswan
Datasheet36 pages2 years ago
element14 APAC
Datasheet37 pages8 years ago
TME
Datasheet34 pages7 years ago
Upverter
Datasheet30 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago