Texas Instruments CC1100RTK

Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Current - Receiving15.9 mA
Current - Transmitting31.1 mA
Data Rate500 kbps
Frequency928 MHz
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-111 dBm
TerminationSMD/SMT
Dimensions
Depth4 mm
Height900 µm
Length4 mm
Thickness850 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1100RTK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet99 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages17 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet100 pages10 years ago
Mouser
Datasheet97 pages16 years ago
Newark
Datasheet99 pages14 years ago
Datasheet93 pages14 years ago
iiiC
Datasheet99 pages13 years ago
Jameco
Datasheet98 pages16 years ago

Inventory History

3 month trend:
+383%

Alternate Parts

Price @ 1000
$ 4.344
$ 3.367
$ 3.367
Stock
398,639
529,824
529,824
Authorized Distributors
2
4
4
Case/Package
VQFN EP
VQFN EP
VQFN EP
Number of Pins
20
20
20
Frequency
928 MHz
960 MHz
960 MHz
Data Rate
500 kbps
500 kbps
500 kbps
Interface
SPI
SPI
SPI
Current - Receiving
15.9 mA
20 mA
20 mA
Current - Transmitting
31.1 mA
30.9 mA
30.9 mA
Sensitivity (dBm)
-111 dBm
-112 dBm
-112 dBm
Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1100RTK provided by its distributors.

Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
RF Transceiver FSK/MSK/QPSK 2.5V/3.3V 20-Pin VQFN EP Tube
LOW-POWER SUB-1 GHZ RF-TRANSCEIVER RF and Baseband Circuit, CMOS
RF TRANSCEIVER, 300MHZ TO 928MHZ, QFN-20
RF Integrated Circuits UHF TRANSCEIVER 4x4mm, 20-pin QLP
TEXAS INSTRUMENTS CC1100RTK TRANSCEIVER, SINGLE CHIP RF, SMD
TRANSCEIVER, SINGLE CHIP RF, SMD; Frequency Range:300MHz to 348MHz/ 400MHz to 464MHz/ 800MHz to 928MHz; Modulation Type:ASK, FSK, GFSK, MSK, OOK; Data Rate:500Kbps; Receiving Current:16.4mA; Supply Voltage Range:1.8V to 3.6V; RF IC Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); 3rd Order Intercept Point:-45dBm; Frequency Max:928MHz; Frequency Min:800MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD; Transmitting Current:16.9mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1100-RTK

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Current - Receiving15.9 mA
Current - Transmitting31.1 mA
Data Rate500 kbps
Frequency928 MHz
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-111 dBm
TerminationSMD/SMT
Dimensions
Depth4 mm
Height900 µm
Length4 mm
Thickness850 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1100RTK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet99 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet11 pages17 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet100 pages10 years ago
Mouser
Datasheet97 pages16 years ago
Newark
Datasheet99 pages14 years ago
Datasheet93 pages14 years ago
iiiC
Datasheet99 pages13 years ago
Jameco
Datasheet98 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago