Texas Instruments CC1000YZ

Telecom Cellular Rf And Baseband Circuit PBGA28
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Current - Receiving9.6 mA
Current - Transmitting25.4 mA
Data Rate76.8 kbps
Frequency915 MHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Supply Current9.6 mA
Number of Receivers1
Number of Transmitters1
PackagingBulk
Sensitivity (dBm)-110 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1000YZ.

Texas Instruments
Datasheet55 pages17 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1000YZ.

Related Parts

Descriptions

Descriptions of Texas Instruments CC1000YZ provided by its distributors.

TELECOM CELLULAR RF AND BASEBAND CIRCUIT PBGA28
RF Integrated Circuits S-Chip Very L-POW RF
RF Transceiver FSK 3V 28-Pin Ultra CSP
IC RF TXRX ISM<1GHZ 28-ULTRACSP
IC RF TXRX SNGL-CHIP LP 28XCEPT
CC1000 is a true single-chip UHF transceiver designed for very low power and very low voltage wireless applications. The circuit is mainly intended for the ISM (Industrial, Scientific and Medical) and SRD (Short Range Device) frequency bands at 315, 433, 868 and 915 MHz, but can easily be programmed for operation at other frequencies in the 300-1000 MHz range. The main operating parameters of CC1000 can be programmed via a serial bus, thus making CC1000 a very flexible and easy to use transceiver. In a typical system CC1000 will be used together with a microcontroller and a few external passive components. CC1000 is based on Chipcon’s SmartRF technology in 0.35 m CMOS.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Current - Receiving9.6 mA
Current - Transmitting25.4 mA
Data Rate76.8 kbps
Frequency915 MHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Nominal Supply Current9.6 mA
Number of Receivers1
Number of Transmitters1
PackagingBulk
Sensitivity (dBm)-110 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1000YZ.

Texas Instruments
Datasheet55 pages17 years ago
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago